text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX6Q6AVT08AE

i.MX 6 Quad-Core Processor with ARM Cortex-A9 Core VPU and GPU 852MHz -40 to+125

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCIMX6Q6AVT08AE - Technical Attributes
Attributes Table
Family Name: i.MX 6
Core Processor: ARM Cortex A9
Program Memory Type: Flash
RAM Size: 256kB
Cache Memory Size: 1MB
Data Bus Width: 32b
InterfaceType / Connectivity: I2S/UART/USB
Clock Frequency-Max: 852MHz
Supply Voltage: 1.5V to 1.05V
Operating Temp Range: -40°C to +125°C
Package Style:  FCPBGA-624
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$5,746.20
USD
Quantity
Unit Price
1
$100.56
2
$99.09
3
$98.24
4
$97.64
5+
$95.77
Product Variant Information section