text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP135FAE7

STM32MP1 Series 168 kB RAM 1 GHz 3.6 V SMT Microprocessor - LFBGA-289

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32MP135FAE7 - Technical Attributes
Attributes Table
Family Name: STM32MP1
Core Processor: ARM Cortex A7
RAM Size: 168kB
Cache Memory Size: 192kB
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/I2C/I2S/SAI/SPDIF-Rx/SPI/UART/USART/USB
Clock Frequency-Max: 1GHz
I/O Voltage-Max: 3.6V
No of I/O Lines: 135
Number Of Timers: 23
Supply Voltage: 1.71V to 3.6V
Supply Current: 150mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 289
Package Style:  LFBGA-289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$22.92
USD
Quantity
Unit Price
4
$5.73
15
$5.66
25
$5.63
50
$5.60
100+
$5.53
Product Variant Information section