text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP151AAD3

MPU with Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
STMicroelectronics STM32MP151AAD3 - Technical Attributes
Attributes Table
Family Name: STM32MP1
Core Processor: ARM® Cortex®-A7, ARM® Cortex®-M4
RAM Size: 708kB
Cache Memory Size: 32kB
Data Bus Width: 32b
InterfaceType / Connectivity: Ethernet/HDMI/I2C/SAI/SPI/UART/USART/USB
Clock Frequency-Max: 650209MHz
I/O Voltage-Max: 3.6V
No of I/O Lines: 98
Number Of Timers: 12
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 257
Moisture Sensitivity Level: 3
Package Style:  TFBGA-257
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,456
USA:
15,456
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1104
Multiple Of:
1104
Total
$5,663.52
USD
Quantity
Unit Price
1,104+
$5.13
Product Variant Information section