text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8695PX

INTEGRATED MULTI-PORT PCI GATEWAY SOLUTION

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ8695PX - Technical Attributes
Attributes Table
RAM Size: 64MB
Cache Memory Size: 16kB
Data Bus Width: 32b
Clock Frequency-Max: 166MHz
I/O Voltage-Max: 3.3V
Package Style:  PBGA-289
Mounting Method: Surface Mount
Features & Applications
The KSZ8695PX is a 32-Bit 166MHz Integrated Multi-Port PCI Gateway Solution, delivers a new level of networking integration, performance, and overall BOM cost saving , enabling original equipment manufacturers (OEMs) to provide customers with feature-rich, Low cost solutions for the residential gateway and small office environment.

Features:

  • ARM9 High-performance CPU core 
    • ARM9 core at 166 MHz
    • 8KB I-cache and 8KB D-cache
    • 32-bit ARM and 16-bit thumb instruction sets for smaller memory footprint
  • 33 MHz 32-Bit PCI Interface
  • Supports bus mastership or guest-mode
  • Suppot normal and memory-mapped I/O
  • Support for miniPCI and cardbus peripherals
  • Integrated Ethernet Transceivers and Switch Engine
    • Five 10/100 Ethernet transceivers and five MACs 
    • 100BASE-FX mode option on the WAN port and one LAN port
    • Automatic MDI/MDI-X crossover on all ports
  • XceleRouter Technology
  • Memory and External I/O Interfaces
  • Peripheral Support
  • System Design
  • Debugging
  • Power Management
  • Reference
  • Hardware and Software Evaluation Kit

Applications:

  • Multi-port wireless VoIP gateway
  • Wireless mesh network node
  • RG+combo 802.11 a/b/g/n access point
  • Multimedia gateway
  • Digital audio access point
  • Network storage element
  • Multi-port broadband and gateway
  • Multi-port firewall and VPN appliances
  • Combination wireless and wireline gateway
  • Fiber-to-the-home managed CPE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
84
Multiple Of:
84
Total
$1,379.28
USD
Quantity
Unit Price
84+
$16.42
Product Variant Information section