text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHG5210

850 nm 100 mA ±10° Through Hole High Speed Infrared Emitting Diode - T-1 3/4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSHG5210 - Technical Attributes
Attributes Table
Wavelength: 850nm
Angle of Half Intensity: ±10°
Intensity: 230mW/cm2
Forward (Drive) Current: 100mA
Forward Voltage: 1.5V
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications
The TSHG5210 is an infrared, 850 nm emitting diode in GaAlAs double hetero (DH) technology with high radiant power and high speed, molded in a clear, untinted plastic package. It has an Operating temperature ranges b/w -40 °C to 85 °C.

Features:

  • Package type: leaded
  • Package form: T-1¾
  • Dimensions (in mm): Ø 5
  • Leads with stand-off
  • Peak wavelength: λp = 850 nm
  • High reliability
  • High radiant power
  • High radiant intensity
  • Angle of half intensity: ? = ± 10°
  • Low forward voltage
  • Suitable for high pulse current operation
  • High modulation bandwidth: fc = 18 MHz
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Infrared radiation source for operation with CMOS cameras
  • High speed IR data transmission
  • Smoke-automatic fire detectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,520.00
USD
Quantity
Unit Price
50
$0.415
125
$0.41
250
$0.40
500
$0.395
1,250+
$0.38
Product Variant Information section