text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP34156

56 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSOP34156 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 45m
Power Dissipation: 10mW
Supply Current: 0.45mA
Carrier Frequency: 56kHz
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
2160
Multiple Of:
90
Total
$907.20
USD
Quantity
Unit Price
40
$0.465
100
$0.455
200
$0.445
500
$0.435
1,250+
$0.42
Product Variant Information section