text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD814A3SD

DIP4 SMT Single Channel 70 V 5000 Vrms Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
onsemi FOD814A3SD - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 50%
Operating Temp-Max: 105°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Features & Applications

The FOD814A3SD is a 70 V 5000 Vrms 4-Pin Single Channel Phototransistor Optocoupler. It consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package.

The FOD617/817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

Features:

  • AC input response (FOD814 only)
  • Applicable to Pb-free IR reflow soldering
  • Compact 4-pin package
  • Current transfer ratio
  • C-UL, UL and VDE approved
  • High input-output isolation voltage of 5000 Vrms
  • Minimum BVCEO of 70 V guaranteed
  • Higher operating temperatures

Applications:

  • AC line monitor
  • Unknown polarity DC sensor
  • Telephone line interface

 

 

Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$134.00
USD
Quantity
Unit Price
1,000
$0.134
4,000
$0.131
10,000
$0.129
25,000
$0.127
40,000+
$0.125
Product Variant Information section