text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD817C

FOD817 Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - DIP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2517
Product Specification Section
onsemi FOD817C - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 200%
Operating Temp-Max: 110°C
Package Style:  DIP-4
Mounting Method: Through Hole
Features & Applications

The FOD817C is a 70 V 5000 Vrms 4-Pin Single Channel Phototransistor Optocoupler. It consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package.

The FOD617/817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

Features:

  • AC input response (FOD814 only)
  • Applicable to Pb-free IR reflow soldering
  • Compact 4-pin package
  • Current transfer ratio in selected groups:
  • C-UL, UL and VDE approved
  • High input-output isolation voltage of 5000 Vrms
  • Minimum BVCEO of 70 V guaranteed
  • Higher operating temperatures

Applications:

  • AC line monitor
  • Unknown polarity DC sensor
  • Telephone line interface

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
2000
Total
$782.00
USD
Quantity
Unit Price
250
$0.0849
1,000
$0.0823
3,000
$0.0803
10,000
$0.0782
30,000+
$0.0739