text.skipToContent text.skipToNavigation

Manufacturer Part #

H11AA1M

DIP-6 Through Hole Single Channel 30 V 4170 Vrms Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi H11AA1M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The H11AAXM series consists of two gallium-arsenide infrared emitting diodes connected in inverse parallel driving a single silicon phototransistor output.

Features:

  • Bi-polar emitter input
  • Built-in reverse polarity input protection
  • Underwriters Laboratory (UL) recognized File#E90700, Volume 2
  • VDE approved File #102497 (ordering option ‘V’)

Applications:

  • AC line monitor
  • Unknown polarity DC sensor
  • Telephone line interface
Pricing Section
Global Stock:
0
USA:
0
6,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$22.50
USD
Quantity
Unit Price
100
$0.225
250
$0.22
750
$0.215
4,000+
$0.205