text.skipToContent text.skipToNavigation

Manufacturer Part #

HCPL0600R2

SO8 SMT Single Channel High Speed 3750 Vrms 10 MB/s Logic Gate Optocoupler

Product Specification Section
onsemi HCPL0600R2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 7V
Operating Temp-Max: 85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,712.50
USD
Quantity
Unit Price
2,500+
$0.685