text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-815S-TA1

LTV-815S Series Single Channel 35 V 5000 Vrms Optocoupler SMT - DIP-4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTV-815S-TA1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 600%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$615.00
USD
Quantity
Unit Price
1,000
$0.126
3,000
$0.124
5,000
$0.123
15,000
$0.121
25,000+
$0.119
Product Variant Information section