text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-827S

LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
LITEON LTV-827S - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
151
USA:
151
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
150
Multiple Of:
1
Total
$22.35
USD
Quantity
Unit Price
150
$0.149
400
$0.146
1,250
$0.144
4,000
$0.141
12,500+
$0.136
Product Variant Information section