text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC213R2M

MOC213 Series SMT Single Channel 30 V 2500 Vrms Transistor Output Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MOC213R2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 30V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MOC213R2M is a single channel small outline, transistor output optocoupler. It is ideally suited for high density applications, and eliminate the need for through-the-board mounting.

This device consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon phototransistor detector, in a surface mountable, small outline plastic package.

Features:

  • Closely matched current transfer ratios
  • Minimum BVceo 0f 70 V
  • High input-output isolation voltage
  • Compatible with dual wave, vapor phase and IR reflow soldering

Applications:

  • Regulation feedback circuits
  • Interfacing and coupling systems of different potentials and impedances
  • General purpose switching circuits
  • Monitor and detection circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,150.00
USD
Quantity
Unit Price
2,500
$0.23
10,000
$0.225
37,500+
$0.22
Product Variant Information section