Manufacturer Part #
MOC8106M
DIP6 Through Hole 4170 Vrms Isolation Phototransistor Optocoupler
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Package Style:DIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
onsemi MOC8106M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Output Voltage-Max: | 70V |
| CTR-Min: | 50% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The MOC8106M is a part of MOC8106 Series, this device consist of Gallium Arsenide IRED which is coupled with an NPN phototransistor in a dual in-line package. It has an Operating Temperature range of -40 °C to +100 °C.
Features:
- UL recognized
- VDE recognized
- Add option V
- Current transfer ratio in select groups
- High BVCEO : 70 V minimum
- Closely matched current transfer ratio (CTR) minimizes unit-to-unit variation.
- Very low coupled capacitance along with no chip to pin 6 base connection for minimum noise susceptability
Applications:
- Power supply regulators
- Digital logic inputs
- Microprocessor inputs
- Appliance sensor systems
- Industrial controls
Pricing Section
Global Stock:
1,375
USA:
1,375
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
150
$0.146
400
$0.144
1,250
$0.141
2,500
$0.139
7,500+
$0.134
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole