text.skipToContent text.skipToNavigation

Manufacturer Part #

PS9113-AX

HI-SPD OPTOCPLR SO-5

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS9113-AX - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Data Rate: 1Mbps
Propagation Delay: 750ns
Forward Voltage: 1.65V
Average Forward Current-Max: 25mA
Output Type: Open Collector
Operating Temp-Max: 100°C
Package Style:  SOIC-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
780
Multiple Of:
20
Total
$2,917.20
USD
Quantity
Unit Price
20
$3.89
60
$3.84
200
$3.78
400
$3.74
800+
$3.68
Product Variant Information section