text.skipToContent text.skipToNavigation

Manufacturer Part #

TCMD1000

Single Channel 35 V 3750 Vrms 600% CTR Photodarlington Optocoupler - SOP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Vishay TCMD1000 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 35V
CTR-Min: 600%
Operating Temp-Max: 100°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$840.00
USD
Quantity
Unit Price
3,000
$0.28
9,000
$0.275
15,000+
$0.27
Product Variant Information section