text.skipToContent text.skipToNavigation

Manufacturer Part #

TCMT1104

TCMT1104 Series 3750 Vrms 160 % SMT Optocoupler Phototransistor - SOP-4

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 70V
CTR-Min: 160%
Operating Temp-Max: 100°C
Package Style:  SSOP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$750.00
USD
Quantity
Web Price
3,000
$0.25
6,000
$0.20
12,000
$0.199
15,000+
$0.198
Product Variant Information section