text.skipToContent text.skipToNavigation

Manufacturer Part #

TIL117M

TIL117M Series 30 V 7500 V Through Hole Phototransistor Optocoupler - DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi TIL117M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 7500V
Output Voltage-Max: 30V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The TIL117M is a 30 V 7500 V Throught Hole Single Channel Phototransistor Optocoupler. It Comes in a Package of DIP-6 and Operating Temperature Ranges from -40 to 100 °C.

It consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 6-pin dual in-line package.

Product Features:

  • UL recognized (File #E90700)
  • VDE recognized (File #94766); (File #102497 for white package)
  • Add option V for white package (e.g TIL111VM)

Applications:

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs
  • Appliance sensor systems
  • Industrial controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$725.00
USD
Quantity
Unit Price
1,000
$0.149
2,000
$0.147
4,000
$0.145
15,000+
$0.141
Product Variant Information section