text.skipToContent text.skipToNavigation

Manufacturer Part #

VO1263AAC

Dual Channel 5300 Vrms Photovoltaic Mosfet Driver Solid State Relay - SMD-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Vishay VO1263AAC - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5300V
Directional: Uni-Directional
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 50mA
Output Type: Photovoltaic
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,960.00
USD
Quantity
Unit Price
2,000+
$1.98
Product Variant Information section