text.skipToContent text.skipToNavigation

Manufacturer Part #

VOT8024AM-VT

VOT8024AM Series Single Channel 3750 Vrms 800Vdrm Phototriac Optocoupler - SOP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VOT8024AM-VT - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Off-State Voltage [Vdrm]: 800V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 330mW
Output Type: Phototriac
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Features & Applications

Vishay’s VOT8024AM is a new optocoupler which has a phototriac output for use as robust, isolated AC switches in home appliances and industrial equipment.

VOT8024AM is a combination of an optocoupler with a high-voltage power switch. This device can be used to enable a microcontroller to safely switch high-voltage loads such as motors and solenoids on and off. The optocoupler element of the VOT8024 provides high isolation of 3.75kV. This means that it protects low-voltage circuitry, such as a microcontroller, from the high voltages in devices such as motors.

Applications:

  • Power triac driver in solid-state relays
  • 3-phase AC equipment
  • Motor control
  • Industrial control
  • White goods and household electrical equipment
  • Lighting controls

Features:

  • 100mA on-state current
  • 1.2V forward voltage
  • 400μA holding current
  • Zero-voltage crossing detector
  • >5mm creepage and clearance distances

Benefits:

The VOT8024 is triggered by a very low-voltage signal, so that it can be directly controlled by a microcontroller.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
3,000
$0.33
9,000
$0.325
12,000+
$0.32
Product Variant Information section