Manufacturer Part #
LTS-4802BJD-H2
Single Digit Red 0.39 " Seven Segment Common Anode Right Hand Decimal Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:36 per Tube |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTS-4802BJD-H2 - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.39in |
| Color: | Red |
| Common Pin Value: | Cathode |
Features & Applications
The LTS-4802BJD-H2 is a 0.39 inch (10.0 mm) height digit single Digit seven-segment Common Anode Right Hand Decimal LED Display.
This device utilizes A1InGaP Hyper Red LED chips which are made from (A1InGap on non-transparent GaAs substrate, and has a light gray face and white segments).
Features:
- 0.39 inch (10.0-mm) Digit Height
- Continuous uniform segments
- Low Power Requirement
- Excellent Characters Apperance
- High Brightness and High contrast
- Wide Viewing Angle
- Solid State Reliability
- Categorized for luminous intensity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
36
$0.755
108
$0.735
180
$0.725
540
$0.71
900+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
36 per Tube