Manufacturer Part #
LTS-6480G
Single Digit Seven Segment Green 0.56" Common Cathode Through Hole LED Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTS-6480G - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.56in |
| Color: | Green |
| Common Pin Value: | Cathode |
| Mounting Method: | Through Hole |
Features & Applications
The LTS-6480G is a part of LTS series single digit seven segment green 0.56" common cathode through hole LED display. It has an operating temperature range of -35 °C to +85 °C.
Features:
- 0.56-inch (14.22 mm) digit height
- Continuous uniform segments
- Low power requirement
- Excellent characters appearance
- High brightness & high contrast
- Wide viewing angle
- Solid state reliability
- Categorized for luminous intensity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$0.41
125
$0.40
250
$0.395
500
$0.39
1,250+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Through Hole