text.skipToContent text.skipToNavigation

Manufacturer Part #

1.8BWD

Standard LEDs - Through Hole LED Thru-Hole 1.8mm Blue

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 1.8BWD - Technical Attributes
Attributes Table
Color: Blue
Lens Type: Diffused
Forward Voltage: 4V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 50°
Dimension: H  3mm x L  3.3mm x W  2.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$87.50
USD
Quantity
Unit Price
100
$0.875
200
$0.86
300
$0.85
400
$0.845
500+
$0.825
Product Variant Information section