text.skipToContent text.skipToNavigation

Manufacturer Part #

19-21/G6C-BM2P1B/4T

Brilliant Yellow/Green LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Everlight 19-21/G6C-BM2P1B/4T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow Green
Lens Type: Clear
Forward Voltage: 2.35V
Forward (Drive) Current: 20mA
Intensity: 57mcd
Viewing Angle: 100°
Wavelength: 575.5nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
Germany:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$96.00
USD
Quantity
Unit Price
4,000
$0.024
12,000
$0.0235
20,000
$0.0232
80,000
$0.0225
120,000+
$0.0221
Product Variant Information section