text.skipToContent text.skipToNavigation

Manufacturer Part #

19-213/GVC-AMNB/5T

19-213 Series Blue 2.05 V 20 mA 568 nm 45 mcd SMT LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
Everlight 19-213/GVC-AMNB/5T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.35V
Forward (Drive) Current: 20mA
Intensity: 45mcd
Viewing Angle: 120°
Wavelength: 571.5nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$316.50
USD
Quantity
Unit Price
5,000
$0.0633
10,000+
$0.0614
Product Variant Information section