text.skipToContent text.skipToNavigation

Manufacturer Part #

19-21SYGC/S530-E1/4T

replace 19-21SYGC/S530-E1/TR8

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Everlight 19-21SYGC/S530-E1/4T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 16mcd
Viewing Angle: 100°
Wavelength: 573nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$161.60
USD
Quantity
Unit Price
4,000
$0.0404
8,000
$0.0396
12,000
$0.0392
16,000+
$0.0387
Product Variant Information section