text.skipToContent text.skipToNavigation

Manufacturer Part #

521-9498F

521 Series Orange 3 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 521-9498F - Technical Attributes
Attributes Table
Color: Orange
Lens Type: Diffused
Forward Voltage: 3V
Forward (Drive) Current: 20mA
Intensity: 3.4mcd
Viewing Angle: 60°
Dimension: H  4.45mm x D  3mm
Mounting Method: Through Hole
Features & Applications

The 521-9498F is a 3 mm Ø single orange color LED with diffused lens.

Product Specifications:

  • Series: 521
  • Configuration: 3 mm Lens
  • Description: Discrete LED Lamp
  • Sizes: 3 mm
  • Lamp Type: Single color
  • Lens Color: Diffused
  • Forward Current mA 25mA
  • Reverse Current 100 @ Vr = 5V
  • Forward Current Pulsed 90mA
  • Derating from 50° @ .50 mA/°C
  • Solder Temperature: 260° for 5 sec
  • Operating Temperature: -55~+100
  • Storage Temperature: -55~+100
  • LED Type: GaAsP/GaP
  • Color: Orange  
  • Luminous Intensity: Min 3.5
  • Luminous Intensity Typical:7
  • Power Dissipation Max: 135 mW
  • Wavelength: 602nm  

Applications:

  • Industrial
  • Automotive
  • Home appliances

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3700
Multiple Of:
100
Total
$736.30
USD
Quantity
Unit Price
100
$0.215
400
$0.21
1,250
$0.205
2,500+
$0.199
Product Variant Information section