text.skipToContent text.skipToNavigation

Manufacturer Part #

550-5505F

550 Series 2.2 V 20 mA 635 nm Red Water Clear Lens LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 550-5505F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 125mcd
Viewing Angle: 24°
Wavelength: 635nm
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  6.1mm x L  6.1mm x W  10.84mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1300
Multiple Of:
100
Total
$760.50
USD
Quantity
Unit Price
100
$0.605
200
$0.595
400
$0.585
1,500+
$0.565
Product Variant Information section