text.skipToContent text.skipToNavigation

Manufacturer Part #

551-0003-828F

Yellow/Green/Green 10/12.6 mcd 2.1 V Right Angle LED Circuit Board Indicator T-1

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 551-0003-828F - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Yellow / Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 10mcd/12.6mcd
Wavelength: 585nm/565nm
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
850
Multiple Of:
50
Total
$752.25
USD
Quantity
Unit Price
50
$0.96
150
$0.935
200
$0.925
500
$0.905
750+
$0.885
Product Variant Information section