text.skipToContent text.skipToNavigation

Manufacturer Part #

551-0207-100F

551 Series Green 3 mm 45° 16 mcd Diffused 2.1 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 551-0207-100F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 16mcd
Viewing Angle: 45°
Dimension: H  7.11mm x L  8.89mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
1800
Multiple Of:
100
Total
$693.00
USD
Quantity
Unit Price
50
$0.425
125
$0.415
250
$0.41
500
$0.40
1,250+
$0.385
Product Variant Information section