text.skipToContent text.skipToNavigation

Manufacturer Part #

551-1301F

551 Series Green 1.6 mcd 2 mA 1.9 V Right Angle Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 551-1301F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 2mA
Intensity: 1.6mcd
Viewing Angle: 60°
Dimension: H  10mm x L  13.35mm x W  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1300
Multiple Of:
100
Total
$780.00
USD
Quantity
Unit Price
100
$0.625
200
$0.615
400
$0.605
500
$0.60
1,500+
$0.58
Product Variant Information section