text.skipToContent text.skipToNavigation

Manufacturer Part #

551-3103F

3MM CBI RIGHT ANGLE

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 551-3103F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Yellow / Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 4.3mcd/6.3mcd
Viewing Angle: 80°
Wavelength: 585nm/565nm
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.6mm x L  4.6mm x W  8.2mm x D  3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$742.00
USD
Quantity
Unit Price
100
$1.10
200
$1.09
300
$1.08
500+
$1.06
Product Variant Information section