text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0001-808F

553 Series White/Blue/Green 3 mm Bi-level LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0001-808F - Technical Attributes
Attributes Table
Color: White / Blue / Green
Lens Type: Diffused
Forward Voltage: 3.2V/3.5V/2.1V
Forward (Drive) Current: 20mA
Intensity: 1150mcd/12.5mcd/16mcd
Viewing Angle: 45°/70°/45°
Dimension: H  9.65mm x L  11mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$762.50
USD
Quantity
Unit Price
50
$3.16
100
$3.13
150
$3.11
200
$3.10
250+
$3.05
Product Variant Information section