text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0133F

553 Series Yellow 3 mm 45° 6.3 mcd 10 mA 2.1 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
Dialight 553-0133F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Yellow
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 6.3mcd
Viewing Angle: 45°
Wavelength: 585nm
Rated Power: 60mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  9.65mm x L  10.73mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
800
Multiple Of:
50
Total
$636.00
USD
Quantity
Unit Price
25
$0.875
50
$0.86
125
$0.84
250
$0.825
500+
$0.795
Product Variant Information section