text.skipToContent text.skipToNavigation

Manufacturer Part #

568-0103-333F

568 Series Quad Level Yellow 3 mm 60° 10 mcd Diffused Right Angle LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 568-0103-333F - Technical Attributes
Attributes Table
Color: Yellow / Yellow / Yellow / Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 10mcd
Viewing Angle: 60°
Dimension (Inch): H  0.8in x L  0.565in x W  0.17in
Mounting Method: Through Hole
Features & Applications

The 568-0103-333F is a part of 568010x-series Yellow color of Intensity 10 mcd 2.1 V 20 mA LED . It has an Operating Temperature is -55 °C to +100 °C.

Product Features:

  • Yellow Color
  • Power Dissipation is 80 mW
  • Derate Linearly From 50 mA/°C
  • Operating Temperature is -55 °C to +100 °C
  • Soldering Temperature 200 °C
  • Storage Temperature is -55 °C to +100 °C
  • Forward Voltage is 2.1 V
  • Peak wavelength 585 nm
  • Luminous intensity 10 mcd

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
375
Multiple Of:
5
Total
$731.25
USD
Quantity
Unit Price
15
$2.06
25
$2.04
100
$2.00
150
$1.99
375+
$1.95
Product Variant Information section