text.skipToContent text.skipToNavigation

Manufacturer Part #

569-0111-100F

Red Ø3 mm 60° 10 mcd 2 V Bi-Level LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 569-0111-100F - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 10mcd
Viewing Angle: 60°
Dimension: H  8.89mm x L  18.54mm x W  3.26mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
750
Multiple Of:
50
Total
$735.00
USD
Quantity
Unit Price
50
$1.07
100
$1.05
200
$1.03
250
$1.02
750+
$0.98
Product Variant Information section