text.skipToContent text.skipToNavigation

Manufacturer Part #

571-0120F

571 Series Green/Blank Ø2 mm 70° 10 mcd 2.2 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 571-0120F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 70°
Wavelength: 565nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  8.6mm x L  15.24mm x W  2.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
850
Multiple Of:
50
Total
$735.25
USD
Quantity
Unit Price
50
$0.94
150
$0.915
200
$0.905
500
$0.885
750+
$0.865
Product Variant Information section