text.skipToContent text.skipToNavigation

Manufacturer Part #

91-21SYGC/S530-E2/TR9

Yellow Green 1.9 mm 25 º 330 mcd 2 V Yoke bend lead Water Clear Subminiature LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 91-21SYGC/S530-E2/TR9 - Technical Attributes
Attributes Table
Color: Yellow Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 330mcd
Viewing Angle: 25°
Dimension: H  2.7mm x L  2.5mm x W  2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$2,020.00
USD
Quantity
Unit Price
1,000
$0.105
2,000
$0.104
3,000
$0.103
4,000
$0.102
5,000+
$0.101
Product Variant Information section