text.skipToContent text.skipToNavigation

Manufacturer Part #

APA1606CGCK

Green 1.6 x 0.6 x 1.2 mm 110° Water Clear 60 mcd 2.1 V Chip LED Surface Mount

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Date Code: 2610
Product Specification Section
Kingbright APA1606CGCK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 60mcd
Viewing Angle: 110°
Wavelength: 574nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.2mm x L  1.6mm x W  0.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications

The AAPA1606CGCK is a right angle green color surface mount chip LED with water clear lens.

Features:

  • 1.6 mmx0.6 mm right angle SMT LED,1.2 mm thickness.
  • Low power consumption.
  • Wide viewing angle.
  • Ideal for backlight and indicator.
  • Various colors and lens types available.
  • Moisture sensitivity level : level 3.
  • Tinned pads for improved solderability.
  • RoHS compliant.

Applications:

  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices
Pricing Section
Global Stock:
6,000
USA:
6,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$149.40
USD
Quantity
Unit Price
2,000
$0.0747
4,000
$0.0734
6,000
$0.0726
8,000
$0.072
10,000+
$0.0703