text.skipToContent text.skipToNavigation

Manufacturer Part #

APG1608CGKC/T

Green 1.6 x 0.8 x 0.25 mm 120° Water Clear 70 mcd 2.1 V Chip LED Lamp SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Date Code: 2545
Product Specification Section
Kingbright APG1608CGKC/T - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 70mcd
Viewing Angle: 120°
Wavelength: 574nm
Rated Power: 78mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.25mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.00
USD
Quantity
Unit Price
4,000
$0.054
8,000
$0.053
12,000+
$0.052