text.skipToContent text.skipToNavigation

Manufacturer Part #

EASR3212RGBA0

EASR3212 Series RGB 2V/3.3V 20mA 130° 100/200/65mcd LED Indicator SMD-4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EASR3212RGBA0 - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2V/3.3V/3.3V
Forward (Drive) Current: 20mA
Intensity: 100mcd/200mcd/65mcd
Viewing Angle: 130°
Wavelength: 632nm/518nm/468nm
Rated Power: 60mW/75mW/75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1.1mm x L  3.2mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
2000
Total
$579.00
USD
Quantity
Unit Price
2,000
$0.101
4,000
$0.0985
6,000+
$0.0965
Product Variant Information section