
Manufacturer Part #
HLMP-D150A
Red 5 mm 65° Diffused 3 mcd 1.6 V LED Lamp Through Hole - T-1 3/4
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Tinted / Diffused |
Forward Voltage: | 1.6V |
Forward (Drive) Current: | 1mA |
Intensity: | 3mcd |
Viewing Angle: | 65° |
Wavelength: | 660nm |
Rated Power: | 87mW |
Operating Temp Range: | -20°C to +100°C |
Storage Temperature Range: | -55°C to +100°C |
Dimension: | H 8.89mm x D 5.84mm |
Package Style: | T-1 3/4 |
Mounting Method: | Through Hole |
Features & Applications
The HLMP-D150A is a Double hetrojunction low current 5.0 mm Red diffused LED lamp with 3 mcd intensity and viewing angle of 65°. Available in T-1 3/4 package.
Features:
- Wide viewing angle
- Deep red color
Applications:
- TV set
- Monitor
- Telephone
- Computer
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$0.0672
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Package Style:
T-1 3/4
Mounting Method:
Through Hole