text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-1CHEE

Red 3.1 mm 45° Tinted Clear 19 mcd 2 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
LITEON LTL-1CHEE - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 19mcd
Viewing Angle: 45°
Wavelength: 635nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Through Hole
Features & Applications
The LTL-1CHE is a Red 3.1 mm 45° Viewing angle Tinted Diffused 19 mcd 2 V Through Hole LED. Operating temperature ranges between -55 to 100°c.

Features:

  • Low power consumption
  • High Efficiency
  • versatile mounting on P.C. board or panel
  • I.C. compatible/low current requirement
  • 3.1 mm diameter package
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$37.50
USD
Quantity
Unit Price
1,000
$0.0375
3,000
$0.0364
4,000
$0.0362
10,000
$0.0353
15,000+
$0.0345
Product Variant Information section