text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C190KYKT

Amber-Yellow 130° Water Clear 80 mcd 2 V 595 nm SMT LED (1.6 x 0.8 mm)

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
LITEON LTST-C190KYKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Amber / Yellow
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 80mcd
Viewing Angle: 130°
Wavelength: 595nm
Rated Power: 75mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$300.40
USD
Quantity
Unit Price
4,000
$0.0751
8,000+
$0.0728
Product Variant Information section