text.skipToContent text.skipToNavigation

Manufacturer Part #

LTW-006DCG-E2

White 3.8 x 1.2 mm 110° 2400 mcd Tinted 3.1 V SMT Right Angle LED Indication

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
LITEON LTW-006DCG-E2 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Tinted
Forward Voltage: 3.3V
Forward (Drive) Current: 30mA
Intensity: 2400000mcd
Viewing Angle: 110°
Rated Power: 120mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.2mm x L  3.8mm x W  0.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,642.00
USD
Quantity
Unit Price
2,000
$0.0859
4,000
$0.0843
6,000
$0.0833
8,000+
$0.0821
Product Variant Information section