text.skipToContent text.skipToNavigation

Manufacturer Part #

LTW-C230DS

Yellow 3.2 V 20 mA 315 mcd 130° Surface Mount White LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
LITEON LTW-C230DS - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Tinted
Forward Voltage: 3.6V
Forward (Drive) Current: 20mA
Intensity: 450mcd
Viewing Angle: 130°
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -55°C to +105°C
Case Size: 1206 (3216 Metric)
Pricing Section
Global Stock:
702,000
Germany:
702,000
303,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$167.40
USD
Quantity
Unit Price
3,000
$0.0558
9,000
$0.0544
15,000
$0.0538
30,000
$0.0529
60,000+
$0.0516
Product Variant Information section