text.skipToContent text.skipToNavigation

Manufacturer Part #

PVL06FLS31

PVL Series Ø6 mm Stainless Steel Green Lens Solder Lug Pilot Indicator Light

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PVL06FLS31 - Technical Attributes
Attributes Table
Color: Green
Forward Voltage: 2.8V
Forward (Drive) Current: 20mA
Operating Temp Range: -25°C to +55°C
Dimension: H  34.5mm x D  7mm
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$217.00
USD
Quantity
Unit Price
50
$4.34
100
$4.28
150
$4.25
200+
$4.22
Product Variant Information section