text.skipToContent text.skipToNavigation

Manufacturer Part #

QTLP650CETR

Orange Clear Lens 140° 70 mcd 2 V 20 mA 620 nm SMT LED 1206

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight QTLP650CETR - Technical Attributes
Attributes Table
Color: Orange
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 70mcd
Viewing Angle: 140°
Dimension: H  1.3mm x L  3.4mm x W  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
2000
Total
$1,930.00
USD
Quantity
Unit Price
2,000
$0.101
4,000
$0.0985
6,000+
$0.0965
Product Variant Information section