text.skipToContent text.skipToNavigation

Manufacturer Part #

SLM2505RD

Vertical LED Assembly,0.25 in Length, 5 mm Red LED w\ Diffused Lens, White Nylon

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar SLM2505RD - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 1.7V
Forward (Drive) Current: 40mA
Intensity: 5mcd
Viewing Angle: 45°
Mounting Method: Through Hole
Features & Applications

The SLM2505RD is a Red Vertical LED Assembly with Diffused Lens.

Features:

  • Reverse Voltage: 5 V
  • Reverse Current: 100 µA
  • Operating Temperature Range: -25°C to 85°C
  • Storage Temperature: -30°C to 100°C
  • Lead Soldering Temperature: 260°C for 5 Seconds
  • Viewing Angle: 40°
  • Wide Range Voltage Input, 2.1-2.8 VAC/VDC
  • ROHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
100
$0.215
300
$0.21
2,000
$0.20
3,000+
$0.198
Product Variant Information section