Manufacturer Part #
SLR-56YYTB7
SLR-56 Series Yellow Ø5 mm 40° Clear 16mcd 2.1 V Round Through Hole LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SLR-56YYTB7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SLR-56YYTB7 - Technical Attributes
Attributes Table
| Color: | Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 16mcd |
| Viewing Angle: | 40° |
| Dimension: | H 8.7mm x D 5.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,000
$0.143
4,000+
$0.139
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Through Hole